
TE Connectivity 1587716-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 28mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.456inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 21.4mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.204inch |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587716-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.