
TE Connectivity 1587735-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 15.7mm |
| Flammability Rating | UL94 HB |
| Length | 21.8mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587735-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.