Two-position, female, signal-application plug assembly with a straight, shielded, polarized, and sealable design. Features a hybrid connector with a 10.4mm pitch, 26.4mm depth, 50.8mm length, and 1.29inch width. Operates within a -40°C to 125°C temperature range and supports a 600V DC maximum voltage rating. Includes integrated strain relief and is designed for solder termination.
TE Connectivity 1587819-1 technical specifications.
| Circuit Application | Signal |
| Color | Orange |
| Depth | 26.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.03inch |
| Hybrid Connector | Yes |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Terminals/Pins | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 10.4mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Width | 1.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.