TE Connectivity 1587826-2 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587826-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.