TE Connectivity 1587829-2 technical specifications.
| ELV | Compliant |
| Material | Copper Alloy |
| Number of Positions | 1 |
| Sealable | No (Without) |
| Series | HVA 280 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587829-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.