2-position, 1-row shrouded header assembly for wire-to-wire applications. Features a 10.4mm pitch, 2.8mm x 0.8mm tab size, and a panel mount design. Operates within a -40°C to 125°C temperature range with a maximum DC voltage rating of 600V. This shielded, sealable, lead-free component is ELV and RoHS compliant, suitable for signal applications.
TE Connectivity 1587831-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 10.4mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Shielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Width | 2.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.