
TE Connectivity 1587902-5 technical specifications.
| Cable Length (m) | 0.005 |
| Cable Type | Wire |
| Connector Type A | Discrete Wire Housing |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1587902-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.