TE Connectivity 1587902-9 technical specifications.
| Circuit Application | Signal |
| Color | Orange |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.03inch |
| Hybrid Connector | No |
| Length | 1.29inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 10.4mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587902-9 to view detailed technical specifications.
No datasheet is available for this part.