TE Connectivity 1587987-9 technical specifications.
| Color | Orange |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1587987-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.