TE Connectivity 1588128-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Cable |
| Number of Channels | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro Beam Mini |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.