TE Connectivity 1588153-6 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588153-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.