TE Connectivity 1588707-1 technical specifications.
| Color | Beige |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | -2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1588707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.