TE Connectivity 1588711-1 technical specifications.
| Color | Blue |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.