TE Connectivity 1588714-4 technical specifications.
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588714-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.