TE Connectivity 1588880-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | Module |
| Color | Black |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1588880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.