
The Pro Beam Jr singlemode fiber optic cable features an insertion loss of 0.7dB and is compliant with ELV regulations. It operates within a temperature range of -40°C to 85°C. The cable is packaged in bulk quantities of 10 units and is not radiation hardened. It is also RoHS compliant and available in black color.
TE Connectivity 1588908-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.7dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro Beam Jr |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.