
TE Connectivity 1588908-2 technical specifications.
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 18.15mm |
| Mode | Singlemode |
| Mount | Sealed |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro Beam Jr |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588908-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
