TE Connectivity 1589050-7 technical specifications.
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Length | 1524mm |
| Mating Retention | No (Without) |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589050-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.