TE Connectivity 1589057-3 technical specifications.
| Connector Type A | Circular |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589057-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.