TE Connectivity 1589058-4 technical specifications.
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Number of Contacts | 19 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QCM |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589058-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.