TE Connectivity 1589063-4 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 1foot |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589063-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.