TE Connectivity 1589064-9 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Positions | 19 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | TCM |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589064-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.