TE Connectivity 1589065-4 technical specifications.
| Color | Multiple |
| Connector Type A | Circular |
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 1foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589065-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.