TE Connectivity 1589070-8 technical specifications.
| Color | White |
| Connector Type A | Plug, Rectangular, Coaxial |
| Connector Type B | Coaxial |
| Features | Shielded |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 8inch |
| Mount | Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DUALOBE |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1589070-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.