TE Connectivity 1589072-1 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket, Coaxial |
| Depth | 8.2mm |
| Features | Shielded |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Nanonics |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1589072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.