
The 1589072-3 is a 1-row right angle rectangular connector from TE Connectivity with a 1.05mm pitch. It features a brass contact material with a tin and lead plating and is designed for surface mount applications. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
TE Connectivity 1589072-3 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Depth | 8.2mm |
| Gender | Female |
| Length | 13.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.05mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1589072-3 to view detailed technical specifications.
No datasheet is available for this part.
