TE Connectivity 1589455-2 technical specifications.
| Connector Type A | Receptacle, Rectangular |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589455-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.