TE Connectivity 1589458-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1589458-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.