TE Connectivity 1589467-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.18mm |
| Length | 14.19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1589467-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.