TE Connectivity 1589473-1 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Rectangular |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Lead Free | Lead Free |
| Length | 1foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.