TE Connectivity 1589473-8 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Rectangular |
| Connector Type B | Wire |
| Contact Plating | Nickel |
| Length | 2.33foot |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589473-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.