This connector features 25 positions in a rectangular configuration with 2 rows, a length of 3 feet, and nickel plating. It is unshielded and available in bulk packaging. The connector is RoHS compliant and part of the DUALOBE series.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Rectangular |
| Contact Plating | Nickel |
| Length | 3foot |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |