TE Connectivity 1589486-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Gender | Female |
| Length | 12.91mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1589486-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.