TE Connectivity 1589685-1 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.