TE Connectivity 1589686-4 technical specifications.
| Color | Multiple |
| Length | 1.5foot |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589686-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.