TE Connectivity 1589694-2 technical specifications.
| Color | Multiple |
| Connector Type A | Circular, Plug |
| Insulation Material | PTFE |
| Length | 1foot |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589694-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.