TE Connectivity 1589788-7 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 304.8mm |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Bulk |
| Pitch | 635um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.016mm |
| Termination | Solder |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589788-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.