25-position, 2-row signal connector featuring gold-plated brass round contacts and a polymer dielectric. This right-angle, through-hole mounted D-Subminiature connector offers mating alignment and retention, with a 0.025-inch pitch and 0.04-inch row spacing. Designed for solder termination, it includes preloaded contacts and a 2.29mm tail length. RoHS and ELV compliant.
TE Connectivity 1589809-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 12.91mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589809-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.