Surface mount D-subminiature connector featuring 37 contacts in a single row. This right-angle connector offers gold-plated copper contacts with a round shape and a 0.025-inch pitch. It includes mating alignment and retention features, with preloaded contacts for ease of assembly. The component is RoHS and ELV compliant, with a height of 2.1mm and a length of 1.1085 inches. Termination is via solder.
TE Connectivity 1589810-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 2.1mm |
| Length | 1.1085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589810-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.