
TE Connectivity 1589810-5 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589810-5 to view detailed technical specifications.
No datasheet is available for this part.