TE Connectivity 1589811-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.47mm |
| Length | 2.92mm |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589811-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.