TE Connectivity 1589811-6 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | USS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589811-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.