25-position, 2-row D-Subminiature connector featuring straight, through-hole mounting with a vertical PCB orientation. This SMT connector utilizes brass contacts with gold plating and offers mating alignment and retention. It has a height of 3.2mm and a length of 12.91mm, with a contact pitch of 0.025 inches and row spacing of 0.04 inches. The component is RoHS and ELV compliant.
TE Connectivity 1589813-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 12.91mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589813-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.