TE Connectivity 1589815-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.93mm |
| Length | 21.17mm |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589815-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.