37-position, 2-row right-angle D-Subminiature connector with SMT mounting. Features copper contacts with gold plating, offering signal termination via solder. Designed with mating alignment and retention, and a polymer dielectric. Compliant with ELV and RoHS standards.
TE Connectivity 1589815-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 8.2mm |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 16.72mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589815-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.