Right-angle, male D-Subminiature connector with 65 contacts and 65 positions across two rows. Features gold-plated copper contacts with a round shape, offering mating alignment and retention. Designed for surface mount (SMT) applications with horizontal PCB mounting orientation and a pitch of 0.025 inches. Compliant with ELV and RoHS standards, this connector is suitable for solder termination.
TE Connectivity 1589815-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Depth | 8.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.2mm |
| Length | 25.61mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589815-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.