TE Connectivity 1589816-3 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589816-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.