15-position, 2-row D-Subminiature connector featuring straight, through-hole mounting for vertical PCB orientation. Contacts are brass with gold plating, offering round shape and preloaded configuration. Includes mating alignment and retention, with no backwall/post interruptions. Termination is solder, with a tail length of 2.29mm. Compliant with ELV and RoHS standards.
TE Connectivity 1589818-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 7.8mm |
| Length | 9.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.