This 2-row female D-Subminiature connector features a gold contact plating and a 0.635mm pitch. It has a length of 21.17mm and a depth of 6.09mm. The connector is available in bulk packaging and is RoHS compliant. It is designed for use in standard and high-density applications.
TE Connectivity 1589818-9 technical specifications.
| Contact Plating | Gold |
| Depth | 6.09mm |
| Gender | Female |
| Length | 21.17mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589818-9 to view detailed technical specifications.
No datasheet is available for this part.