TE Connectivity 1589897-1 technical specifications.
| Contact Material | Copper |
| Depth | 11.3mm |
| Gender | Male |
| Length | 16.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1589897-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.